text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1206Y104KXBTW1BC

1206 0.1 uF 100V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1206Y104KXBTW1BC - Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$223.20
USD
Quantity
Unit Price
3,000
$0.0744
6,000
$0.0731
9,000
$0.0724
12,000
$0.0719
15,000+
$0.0702
Product Variant Information section