text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1206Y472KXCMC

1206 4.7 nF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1206Y472KXCMC - Technical Attributes
Attributes Table
Capacitance: 4.7nF
Dielectric: X7R
Rated Voltage: 200V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$447.60
USD
Quantity
Unit Price
3,000
$0.0759
6,000
$0.0746
9,000
$0.0738
12,000
$0.0733
15,000+
$0.0716
Product Variant Information section