text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1808Y222KXPAT5Z

1808 2.2 nF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1808Y222KXPAT5Z - Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: X7R
Rated Voltage: 250V
Tolerance (%): ±10%
Case Size: 1808 (4520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$3,540.00
USD
Quantity
Unit Price
2,000+
$0.885
Product Variant Information section