text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ2225A393FXAAT

2225 39 nF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ2225A393FXAAT - Technical Attributes
Attributes Table
Capacitance: 0.039µF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Case Size: 2225 (5764 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$26,560.00
USD
Quantity
Unit Price
500+
$26.56
Product Variant Information section