Manufacturer Part #
ZRB15XR61A106ME01D
10uF 10V 20% multilayer ceramic capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2110 | ||||||||||
Product Specification Section
Murata ZRB15XR61A106ME01D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata ZRB15XR61A106ME01D - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X5R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | T 0.85mm x W 0.5mm x L 1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,650
USA:
3,650
Product Variant Information section
Available Packaging
Package Qty:
8000 per
Mounting Method:
Surface Mount