text.skipToContent text.skipToNavigation

Manufacturer Part #

ZRB15XR61A475ME01D

0402 10 V 4.7 uF ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2531
Product Specification Section
Murata ZRB15XR61A475ME01D - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.40
USD
Quantity
Unit Price
8,000
$0.0368
16,000
$0.0362
24,000
$0.0359
32,000
$0.0357
40,000+
$0.0349