Manufacturer Part #
ZRB186R60J226ME11L
0603 22uF 6.3volts *Derate Voltage/Temp
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata ZRB186R60J226ME11L - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | T 0.6mm x W 0.8mm x L 1.6mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0539
8,000
$0.053
12,000
$0.0524
16,000
$0.0521
20,000+
$0.0509
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount