text.skipToContent text.skipToNavigation

Manufacturer Part #

715C50KTT56M5

Cap, Disc, N4700, 560Pf, 50V, Screw, Capacitance560Pf, Voltage

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 715C50KTT56M5 - Technical Attributes
Attributes Table
Dielectric: N4700
Capacitance: 560pF
Rated Voltage: 50kV
Tolerance (%): ±20%
Dissipation Factor: 0.2%
Operating Temp Range: -30°C to +85°C
Construction: Disc
Dimension: T  35mm x D  37mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
48
Multiple Of:
24
Total
$2,639.04
USD
Quantity
Unit Price
24+
$54.98
Product Variant Information section