text.skipToContent text.skipToNavigation

Manufacturer Part #

CD45-B2GA331K-NKA

CD45 Series 330 pF ±10 % 440 V Radial Disc High Voltage Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
TDK CD45-B2GA331K-NKA - Technical Attributes
Attributes Table
Dielectric: B
Capacitance: 330pF
Rated Voltage (VAC): 400VAC
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -40°C to +125°C
Lead Spacing: 10mm
Dimension: T  6mm x D  7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
41,000
USA:
41,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.60
USD
Quantity
Unit Price
1,000
$0.0916
3,000
$0.089
4,000
$0.0884
10,000
$0.0863
15,000+
$0.0843
Product Variant Information section