Manufacturer Part #
RDER72J103K2K1H03B
RDE Series 3.15 x 5.5 x 4 mm 0.01 uF 630 V ±10% X7R Radial Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
Murata RDER72J103K2K1H03B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata RDER72J103K2K1H03B - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.146
1,500
$0.143
2,500
$0.142
5,000
$0.14
10,000+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Through Hole