Manufacturer Part #
S472M39Z5UN63J5R
CAP CER 4700PF 1KV Z5U RADIAL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay S472M39Z5UN63J5R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay S472M39Z5UN63J5R - Technical Attributes
Attributes Table
| Dielectric: | Z5U |
| Capacitance: | 4700pF |
| Rated Voltage: | 1000V |
| Tolerance (%): | ±20% |
| Operating Temp Range: | -30°C to +125°C |
| Lead Spacing: | 5mm |
| Dimension: | L 4mm x D 10mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.0797
3,000
$0.0775
5,000
$0.0765
10,000
$0.0752
20,000+
$0.0731
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole