Manufacturer Part #
SR501C224KARTR1
SR Series 5.08 x 12.7 x 12.7 mm 0.22 uF 100 V ±10% X7R Radial Lead/SkyCap®
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX SR501C224KARTR1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX SR501C224KARTR1 - Technical Attributes
Attributes Table
| Dielectric: | X7R |
| Capacitance: | 0.22µF |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Lead Spacing: | 10.16mm |
| Dimension: | T 5.08mm x L 12.7mm x W 12.7mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
500+
$3.08
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole