text.skipToContent text.skipToNavigation

Manufacturer Part #

VY2470K29U2JS6TV7

VY2 Series Ø7.5 x 5 mm 47 pF ±10% U2J (N750) Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VY2470K29U2JS6TV7 - Technical Attributes
Attributes Table
Dielectric: U2J
Capacitance: 47pF
Rated Voltage (VAC): 440VAC
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -40°C to +125°C
Lead Spacing: 7.5mm
Dimension: L  5mm x D  7.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$795.00
USD
Quantity
Unit Price
1,000
$0.0843
3,000
$0.082
5,000
$0.0809
10,000
$0.0795
20,000+
$0.0773
Product Variant Information section