text.skipToContent text.skipToNavigation

Manufacturer Part #

1C10Z5U104M050R

1C Series 3.175x6.35x5.08mm 0.1 uF 50V ±20% Z5U LS=2.54mm Monolythic® Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1C10Z5U104M050R - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 0.1µF
Tolerance (%): ±20%
Rated Voltage: 50V
Dimension: T  3.175mm x L  6.35mm x W  5.08mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$699.00
USD
Quantity
Unit Price
2,500
$0.0724
5,000
$0.0711
7,500
$0.0704
10,000
$0.0699
12,500+
$0.0682
Product Variant Information section