Manufacturer Part #
30LVSD47-R
30LVS Series Ø 12.4 x 4.7 mm 4700 pF 400 VAC ±20% Y5U LS=6.4mm Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 30LVSD47-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 30LVSD47-R - Technical Attributes
Attributes Table
| Dielectric: | Y5U |
| Capacitance: | 4700pF |
| Tolerance (%): | ±20% |
| Rated Voltage (VAC): | 400VAC |
| Operating Temp Range: | -30°C to +125°C |
| Dissipation Factor: | 2% |
| Lead Spacing: | 6.4mm |
| Dimension: | T 4.7mm x D 12.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
250
$1.59
500
$1.57
1,000
$1.56
1,250+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole