Manufacturer Part #
30LVSVS10-R
30LVS Series Ø15.7 x 5.1 mm 1 nF 400 VAC ±20 % Y5V LS=9.5mm Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 30LVSVS10-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 30LVSVS10-R - Technical Attributes
Attributes Table
| Dielectric: | Y5V |
| Capacitance: | 1nF |
| Tolerance (%): | ±20% |
| Rated Voltage (VAC): | 400VAC |
| Dimension: | T 5.1mm x D 15.7mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
250
$1.95
500
$1.94
750
$1.93
1,000+
$1.91
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole