text.skipToContent text.skipToNavigation

Manufacturer Part #

30LVT68-R

30LV Series Ø8.4 x 5.3 mm 680 pF 300 VAC ±20 % Y5U LS=6.4mm Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 30LVT68-R - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 680pF
Tolerance (%): ±20%
Rated Voltage (VAC): 300VAC
Dimension: T  4.6mm x D  8.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$1,220.00
USD
Quantity
Unit Price
250
$1.24
500
$1.23
750
$1.22
1,250+
$1.20
Product Variant Information section