text.skipToContent text.skipToNavigation

Manufacturer Part #

562R5GAD33

0.0033uF 1000V Z5U 20% - Specialty Ceramic Capacitors

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 562R5GAD33 - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 3.3nF
Tolerance (%): ±20%
Rated Voltage: 1000V
Operating Temp Range: -55°C to +105°C
Dissipation Factor: 2.5%
Lead Spacing: 6.4mm
Dimension: T  4mm x D  7.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$2,040.00
USD
Quantity
Unit Price
500
$1.04
1,000
$1.03
2,000+
$1.02
Product Variant Information section