Manufacturer Part #
562R5GAS10
562R Series 1000 V 0.01 uF Through Hole Lower Voltage Ceramic Disc Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Vishay 562R5GAS10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 562R5GAS10 - Technical Attributes
Attributes Table
| Dielectric: | Z5U |
| Capacitance: | 0.01µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 1000V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
17,840
USA:
17,840
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20
$1.21
50
$1.20
150
$1.18
300
$1.17
1,000+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole