text.skipToContent text.skipToNavigation

Manufacturer Part #

562R5HKZS10RE

562R Series Ø12.4x4mm 10 nF 1 kV ±10 % Z5U Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 562R5HKZS10RE - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 10000pF
Tolerance (%): ±10%
Rated Voltage: 1kV
Dimension: T  4mm x D  12.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$4,920.00
USD
Quantity
Unit Price
2,000+
$1.23
Product Variant Information section