text.skipToContent text.skipToNavigation

Manufacturer Part #

564R30GAD15

564R Series Ø9.1x8.4mm 1.5 nF 3 kV ±20% Z5U Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 564R30GAD15 - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 1.5nF
Tolerance (%): ±20%
Rated Voltage: 3kV
Dimension: T  4.8mm x D  9.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$1,120.00
USD
Quantity
Unit Price
250
$1.14
500
$1.13
1,000
$1.12
1,250+
$1.11
Product Variant Information section