text.skipToContent text.skipToNavigation

Manufacturer Part #

564R30GAQ10

Specialty Ceramic Capacitors Single 10pF 3000V U2J 20% (8.4 X 5.3mm) Radial Disc

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 564R30GAQ10 - Technical Attributes
Attributes Table
Dielectric: U2J
Capacitance: 10pF
Tolerance (%): ±20%
Rated Voltage: 3000V
Operating Temp Range: -25°C to +105°C
Dissipation Factor: 0.2%
Insulation Resistance: 50GΩ
Lead Spacing: 6.4mm
Dimension: T  5.3mm x D  8.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$305.00
USD
Quantity
Unit Price
250
$1.22
500
$1.21
750
$1.20
1,250+
$1.18
Product Variant Information section