text.skipToContent text.skipToNavigation

Manufacturer Part #

564R3DF0D18

Specialty Ceramic Capacitors

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Vishay 564R3DF0D18 - Technical Attributes
Attributes Table
Dielectric: N2800
Capacitance: 1800pF
Rated Voltage: 1.5kV
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Dimension: T  22.1mm x D  17.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,750
USA:
2,750
2,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
125
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Unit Price
125
$1.68
250
$1.67
375
$1.66
500
$1.65
625+
$1.63
Product Variant Information section