text.skipToContent text.skipToNavigation

Manufacturer Part #

564R60GAD33

564R Series Ø15.7x6.6mm 3.3 nF 6kV ±20% Z5U Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Vishay 564R60GAD33 - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 3.3nF
Tolerance (%): ±20%
Rated Voltage: 6kV
Dimension: T  6.6mm x D  15.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,750
USA:
4,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
125
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
125
$2.76
250
$2.74
375
$2.72
500
$2.71
625+
$2.68
Product Variant Information section