text.skipToContent text.skipToNavigation

Manufacturer Part #

564R60GAT22

564R Series Ø10.2mm 220 pF 6 kV ±20 % X5F Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 564R60GAT22 - Technical Attributes
Attributes Table
Dielectric: X5F
Capacitance: 220pF
Tolerance (%): ±20%
Rated Voltage: 6kV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$367.50
USD
Quantity
Unit Price
250
$1.47
500
$1.46
750
$1.45
1,000
$1.44
1,250+
$1.43
Product Variant Information section