text.skipToContent text.skipToNavigation

Manufacturer Part #

935152492510-T3S

CAP SILICON 10000PF 15% 11V 0201

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata 935152492510-T3S - Technical Attributes
Attributes Table
Capacitance: 10000pF
Tolerance (%): ±15%
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,780.00
USD
Quantity
Unit Price
1,000+
$4.78