text.skipToContent text.skipToNavigation

Manufacturer Part #

935174736710-T3A

1 uF 30 V 1616 250 µm Surface Mount Specialty Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata 935174736710-T3A - Technical Attributes
Attributes Table
Capacitance: 1µF
Tolerance (%): ±15%
Case Size: 1616 (4040 Metric)
Rated Voltage: 16V
Operating Temp Range: -55°C to +200°C
Insulation Resistance: 50GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$12,840.00
USD
Quantity
Unit Price
1,000+
$12.84
Product Variant Information section