Manufacturer Part #
A223K15X7RF5TAA
Specialty Ceramic Capacitors 0.022uF 50V X7R 10% Axial 125C T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7000 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay A223K15X7RF5TAA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay A223K15X7RF5TAA - Technical Attributes
Attributes Table
| Dielectric: | X7R |
| Capacitance: | 0.022µF |
| Tolerance (%): | ±10% |
| Rated Voltage: | 50V |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | W 3.8mm x D 2.5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
7,000
$0.046
14,000
$0.0453
21,000
$0.0449
28,000
$0.0446
35,000+
$0.0436
Product Variant Information section
Available Packaging
Package Qty:
7000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole