text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC280905002

Cap Trimmer Film 1.8/10pF 300VDC -250±350

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC280905002 - Technical Attributes
Attributes Table
Capacitance: 1.8pF to 10pF
Rated Voltage: 300V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$4,095.00
USD
Quantity
Unit Price
700+
$5.85
Product Variant Information section