text.skipToContent text.skipToNavigation

Manufacturer Part #

CD45-E2GA222M-NKA

Cap Ceramic Suppression X1/Y1 0.0022uF 400VAC/440VAC E 20% (9 X 6mm) Radial 10mm

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK CD45-E2GA222M-NKA - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 2200pF
Tolerance (%): ±20%
Rated Voltage (VAC): 440VAC
Operating Temp Range: -25°C to +105°C
Lead Spacing: 10mm
Dimension: D  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.00
USD
Quantity
Unit Price
1,000
$0.0825
3,000
$0.0802
5,000
$0.0792
10,000
$0.0778
20,000+
$0.0756