text.skipToContent text.skipToNavigation

Manufacturer Part #

CDR35BX474AKUS

CDR35 Series 1825 4.7 uF 50 V ±10 % Tolerance SMT Military Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CDR35BX474AKUS - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Tolerance (%): ±10%
Case Size: 1825 (4564 Metric)
Rated Voltage: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$12,950.00
USD
Quantity
Unit Price
1,000+
$12.95
Product Variant Information section