text.skipToContent text.skipToNavigation

Manufacturer Part #

CK45-E3FD472ZYGNA

Specialty Ceramic Capacitors

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CK45-E3FD472ZYGNA - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 4700pF
Tolerance (%): -20% to +80%
Rated Voltage: 3kV
Operating Temp Range: -25°C to +105°C
Dissipation Factor: 2.5%
Insulation Resistance: 10000MΩ
Lead Spacing: 7.5mm
Dimension: T  6mm x D  12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.00
USD
Quantity
Unit Price
500
$0.127
1,500
$0.125
2,500
$0.124
7,500
$0.121
12,500+
$0.119
Product Variant Information section