Manufacturer Part #
CKR06BX103MSV
FIXED RESISTOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CKR06BX103MSV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX CKR06BX103MSV - Technical Attributes
Attributes Table
| Capacitance: | 10000pF |
| Tolerance (%): | ±20% |
| Case Size: | 1218 (3246 Metric) |
| Rated Voltage: | 100V |
| Operating Temp Range: | -55°C to +85°C |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
100
$1.28
300
$1.26
1,000
$1.24
1,500+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole