text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1B3KX471KA4BN01F

Ceramic Disc Capacitors 470pF 250Vrms 10% L/S=10mm Bulk long

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DE1B3KX471KA4BN01F - Technical Attributes
Attributes Table
Capacitance: 470pF
Tolerance (%): ±10%
Rated Voltage (VAC): 250VAC
Operating Temp Range: -40°C to +125°C
Lead Spacing: 10mm
Dimension: L  7mm x D  7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.75
USD
Quantity
Unit Price
250
$0.235
750
$0.23
1,250
$0.225
3,750+
$0.22
Product Variant Information section