text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1E3KX472MA4BN01F

DE1 Series Ø 12 x 7 mm 4700 pF 250 V ±20 % LS=10mm Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata DE1E3KX472MA4BN01F - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 4700pF
Tolerance (%): ±20%
Rated Voltage: 250V
Dimension: T  7mm x D  12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.00
USD
Quantity
Unit Price
200
$0.265
600
$0.26
4,000
$0.25
6,000+
$0.245