text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1E3KX472MB4BP01F

CAP CER 4700PF 300VAC RADIAL

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2436
Product Specification Section
Murata DE1E3KX472MB4BP01F - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 4700pF
Tolerance (%): ±20%
Operating Temp Range: -40°C to +125°C
Lead Spacing: 10mm
Dimension: T  15mm x W  7mm x D  12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
136,500
USA:
136,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.25
USD
Quantity
Unit Price
250
$0.365
750
$0.355
2,500
$0.35
5,000+
$0.34