Manufacturer Part #
DE1E3KX472MB4BP01F
CAP CER 4700PF 300VAC RADIAL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata DE1E3KX472MB4BP01F - Technical Attributes
Attributes Table
| Dielectric: | E |
| Capacitance: | 4700pF |
| Tolerance (%): | ±20% |
| Operating Temp Range: | -40°C to +125°C |
| Lead Spacing: | 10mm |
| Dimension: | T 15mm x W 7mm x D 12mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250
$0.365
750
$0.355
2,500
$0.35
5,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole