text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1E3RA222MN4AN01F

DE1-RA Series Ø9 x 12 mm 2200 pF ±20 % 250 V LS=10 mm Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DE1E3RA222MN4AN01F - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 2200pF
Tolerance (%): ±20%
Rated Voltage (VAC): 250VAC
Operating Temp Range: -40°C to +125°C
Lead Spacing: 10mm
Dimension: L  12mm x D  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.00
USD
Quantity
Unit Price
600
$0.27
1,200
$0.265
3,000
$0.26
6,000+
$0.255
Product Variant Information section