text.skipToContent text.skipToNavigation

Manufacturer Part #

F681K39Y5RP6UK5R

F Series Ø10 x 5 mm 680 pF 2 kV ±10% Y5R LS=5 mm Low Loss Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay F681K39Y5RP6UK5R - Technical Attributes
Attributes Table
Dielectric: Y5R
Capacitance: 680pF
Tolerance (%): ±10%
Rated Voltage: 2kV
Dimension: T  5mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10500
Multiple Of:
1500
Total
$1,302.00
USD
Quantity
Unit Price
1,500
$0.13
3,000
$0.128
4,500
$0.127
6,000
$0.126
7,500+
$0.124
Product Variant Information section