text.skipToContent text.skipToNavigation

Manufacturer Part #

FG24X7R2E153KNT06

Specialty Ceramic Capacitors 015uF 250V X7R 10% Radial 5mm 125C Tape and Box

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
TDK FG24X7R2E153KNT06 - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 0.015µF
Tolerance (%): ±10%
Rated Voltage: 250V
Operating Temp Range: -55°C to +125°C
Dissipation Factor: 3%
Insulation Resistance: 10000MΩ
Dimension: T  3mm x L  4.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.40
USD
Quantity
Unit Price
2,000
$0.0707
4,000
$0.0695
8,000
$0.0683
10,000
$0.068
30,000+
$0.0657
Product Variant Information section