text.skipToContent text.skipToNavigation

Manufacturer Part #

S101K29SL0N6TK5R

S Series Ø7.5x6mm 100 pF 1000 V ±10 % SL0 General Purpose Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Vishay S101K29SL0N6TK5R - Technical Attributes
Attributes Table
Dielectric: SL0
Capacitance: 100pF
Tolerance (%): ±10%
Rated Voltage: 1000V
Operating Temp Range: -55°C to +125°C
Dissipation Factor: 0.1%
Insulation Resistance: 10GΩ
Lead Spacing: 5mm
Dimension: T  4mm x D  7.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.60
USD
Quantity
Unit Price
2,000
$0.0683
4,000
$0.0672
8,000
$0.066
10,000
$0.0657
30,000+
$0.0634
Product Variant Information section