text.skipToContent text.skipToNavigation

Manufacturer Part #

S102K33X7RN63J5R

S Series Ø 8.5 x 6 mm 1 nF 1 kV ±10 % X7R General Purpose Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Vishay S102K33X7RN63J5R - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 1nF
Tolerance (%): ±10%
Rated Voltage: 1kV
Dimension: T  4mm x D  8.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.50
USD
Quantity
Unit Price
1,000
$0.0665
3,000
$0.0647
5,000
$0.0639
15,000
$0.0622
25,000+
$0.0607
Product Variant Information section