text.skipToContent text.skipToNavigation

Manufacturer Part #

S203M75Z5UN63J0R

S Series 0.02 uF 1 kV ±20% Z5U LS=10 mm Radial Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Vishay S203M75Z5UN63J0R - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 0.02µF
Tolerance (%): ±20%
Rated Voltage: 1kV
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
67,000
USA:
67,000
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.00
USD
Quantity
Unit Price
500
$0.18
1,500
$0.176
2,500
$0.174
5,000
$0.172
10,000+
$0.169
Product Variant Information section