text.skipToContent text.skipToNavigation

Manufacturer Part #

S222K39Y5PN63J5R

S Series Ø 10 x 6 mm 2.2 nF 1kV ±10 % Y5P General Purpose Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S222K39Y5PN63J5R - Technical Attributes
Attributes Table
Dielectric: Y5P
Capacitance: 2200pF
Tolerance (%): ±10%
Rated Voltage: 1kV
Dimension: T  4mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$1,342.00
USD
Quantity
Unit Price
1,000
$0.0731
3,000
$0.0711
5,000
$0.0702
10,000
$0.069
20,000+
$0.0671
Product Variant Information section