text.skipToContent text.skipToNavigation

Manufacturer Part #

S331K25X7RN6UJ5R

S Series Ø 6.5 x 6 mm 330 pF 1kV ±10% X7R General Purpose Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Vishay S331K25X7RN6UJ5R - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 330pF
Tolerance (%): ±10%
Rated Voltage: 1kV
Dimension: T  4mm x D  6.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.20
USD
Quantity
Unit Price
2,000
$0.0546
6,000
$0.0531
8,000
$0.0528
20,000
$0.0516
30,000+
$0.0505
Product Variant Information section