text.skipToContent text.skipToNavigation

Manufacturer Part #

S470J25SL0N6TJ5R

S Series 47 pF 1 kV SL0 ±5% SLO Radial Single Layer Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S470J25SL0N6TJ5R - Technical Attributes
Attributes Table
Dielectric: SL
Capacitance: 47pF
Tolerance (%): ±5%
Rated Voltage: 1kV
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5mm
Dimension: D  6.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$996.00
USD
Quantity
Unit Price
2,000
$0.0526
6,000
$0.0512
8,000
$0.0509
20,000
$0.0498
30,000+
$0.0487
Product Variant Information section