text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDY1332MY5UDR

SMDY1 Series 3300 pF ±20 % 760 VAC Y5U SMT Singlelayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMDY1332MY5UDR - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 3300pF
Tolerance (%): ±20%
Rated Voltage (VAC): 760VAC
Operating Temp Range: -55°C to +125°C
Dimension: T  4mm x L  16.2mm x W  14.6mm
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$845.00
USD
Quantity
Unit Price
500
$0.86
1,000
$0.845
1,500
$0.84
2,000
$0.835
2,500+
$0.815
Product Variant Information section