text.skipToContent text.skipToNavigation

Manufacturer Part #

VY2101K29Y5SS63V7

VY2 Series Ø7.5x5mm 100 pF 440/300 VAC ±10 % Y5S LS=7.5mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VY2101K29Y5SS63V7 - Technical Attributes
Attributes Table
Dielectric: Y5S
Capacitance: 100pF
Tolerance (%): ±10%
Rated Voltage (VAC): 440VAC/300VAC
Dimension: T  5mm x D  7.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$779.00
USD
Quantity
Unit Price
1,000
$0.0826
3,000
$0.0803
5,000
$0.0793
10,000
$0.0779
20,000+
$0.0757
Product Variant Information section