Manufacturer Part #
VY2101K29Y5SS6TV7
VY2 Series Ø7.5x5 mm 100 pF 440/300 VAC ±10% Y5S LS=7.5mm Ceramic Disc Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
Vishay VY2101K29Y5SS6TV7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VY2101K29Y5SS6TV7 - Technical Attributes
Attributes Table
| Dielectric: | Y5S |
| Capacitance: | 100pF |
| Tolerance (%): | ±10% |
| Rated Voltage (VAC): | 440VAC/300VAC |
| Dimension: | T 5mm x D 7.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.0834
3,000
$0.0811
5,000
$0.0801
10,000
$0.0787
20,000+
$0.0765
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Through Hole