Manufacturer Part #
VY2103M63Y5US6TV0
VY2 Series Ø16x5 mm 10000 pF 440/300 VAC ±20% Y5U LS=10mm Ceramic Disc Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VY2103M63Y5US6TV0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VY2103M63Y5US6TV0 - Technical Attributes
Attributes Table
| Dielectric: | Y5U |
| Capacitance: | 10000pF |
| Tolerance (%): | ±20% |
| Rated Voltage (VAC): | 440VAC |
| Dimension: | T 5mm x D 16mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.21
1,500
$0.205
5,000
$0.199
7,500+
$0.195
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole